There are no models available for this part yet.
Overview of RT0603BRA072K15L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRA072K15L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT0603BRA072K15L-ND
|
DigiKey | RES 2.15K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3947 | Buy Now | |
DISTI #
RT0603BRA072K15L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 2.15kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRA072K15L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1497 / $0.1564 | Buy Now | |
DISTI #
603-RT0603BRA072K15L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.3940 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1268 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 2.15K Ohms 0.1% 1/10W 5PPM SMT | 0 |
|
$0.3629 / $0.4173 | RFQ |
CAD Models for RT0603BRA072K15L by YAGEO Corporation
Part Data Attributes for RT0603BRA072K15L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRA072K15L
This table gives cross-reference parts and alternative options found for RT0603BRA072K15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRA072K15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Z2151BALQ | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRA072K15L vs WF06Z2151BALQ |
CAR06032.15KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RT0603BRA072K15L vs CAR06032.15KOHMS0.05%5PPMHP |
BLU0603P-2151-BT5W | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA072K15L vs BLU0603P-2151-BT5W |
RN73R1JTTP2151B05 | Fixed Resistor, Metal Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRA072K15L vs RN73R1JTTP2151B05 |
RT0603WRA132K15L | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRA072K15L vs RT0603WRA132K15L |
P0603C2151BGTF | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRA072K15L vs P0603C2151BGTF |
RN73H1JGTD2151A05 | Fixed Resistor, Metal Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRA072K15L vs RN73H1JGTD2151A05 |
P0603Z2151WBPC | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRA072K15L vs P0603Z2151WBPC |
P0603C2151BBPE | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRA072K15L vs P0603C2151BBPE |
RT0603BRA102K15L | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRA072K15L vs RT0603BRA102K15L |