Part Details for RT0603BCD3K48 by YAGEO Corporation
Overview of RT0603BCD3K48 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BCD3K48
RT0603BCD3K48 CAD Models
RT0603BCD3K48 Part Data Attributes
|
RT0603BCD3K48
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BCD3K48
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BCD3K48
This table gives cross-reference parts and alternative options found for RT0603BCD3K48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BCD3K48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603ER-3481-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BCD3K48 vs BLU0603ER-3481-BT25Q |
CRT0603-AY-3481ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BCD3K48 vs CRT0603-AY-3481ELF |
AMF06033K480.1%25PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BCD3K48 vs AMF06033K480.1%25PPM/KNP5 |
RTX033481BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BCD3K48 vs RTX033481BDP4 |
RBP06BBP3481 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RT0603BCD3K48 vs RBP06BBP3481 |
WF06R3481BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BCD3K48 vs WF06R3481BTLQ |
BLU0603P-3481-AT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BCD3K48 vs BLU0603P-3481-AT25 |
BLU0603P-3481-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BCD3K48 vs BLU0603P-3481-BT25Q |
RP73F1J3K48ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RT0603BCD3K48 vs RP73F1J3K48ATDF |
AMF06033K480.05%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BCD3K48 vs AMF06033K480.05%25PPM/KNS |