Part Details for RT0603BCD234K by YAGEO Corporation
Overview of RT0603BCD234K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BCD234K
RT0603BCD234K CAD Models
RT0603BCD234K Part Data Attributes
|
RT0603BCD234K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BCD234K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 234000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 234000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BCD234K
This table gives cross-reference parts and alternative options found for RT0603BCD234K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BCD234K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R2343BALQ | Fixed Resistor, Thin Film, 0.1W, 234000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BCD234K vs WF06R2343BALQ |
NTRA06HB2343CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 234000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BCD234K vs NTRA06HB2343CTR1KQYF |
SF06R2343BTL | Fixed Resistor, Thin Film, 0.1W, 234000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BCD234K vs SF06R2343BTL |
BLU0603A-2343-BT25W | Fixed Resistor, Thin Film, 0.1W, 234000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BCD234K vs BLU0603A-2343-BT25W |
RN731JTTDD2343B25 | Fixed Resistor, Thin Film, 0.063W, 234000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BCD234K vs RN731JTTDD2343B25 |
BLU0603-2343-BT25Q | Fixed Resistor, Thin Film, 0.1W, 234000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BCD234K vs BLU0603-2343-BT25Q |
BLU0603ER-2343-BT25W | Fixed Resistor, Thin Film, 0.1W, 234000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BCD234K vs BLU0603ER-2343-BT25W |
RT0603WRD07234K | Fixed Resistor, Thin Film, 0.1W, 234000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603BCD234K vs RT0603WRD07234K |
WF06R2343ATLQ | Fixed Resistor, Thin Film, 0.1W, 234000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BCD234K vs WF06R2343ATLQ |
RT0603BRD07234KL | Fixed Resistor, Thin Film, 0.1W, 234000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BCD234K vs RT0603BRD07234KL |