Datasheets
RT0603B22R625PPM by: Synton-Tech Corp

Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,

Part Details for RT0603B22R625PPM by Synton-Tech Corp

Overview of RT0603B22R625PPM by Synton-Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT0603B22R625PPM

RT0603B22R625PPM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT0603B22R625PPM Part Data Attributes

RT0603B22R625PPM Synton-Tech Corp
Buy Now Datasheet
Compare Parts:
RT0603B22R625PPM Synton-Tech Corp Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SYNTON-TECH CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 22.6 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for RT0603B22R625PPM

This table gives cross-reference parts and alternative options found for RT0603B22R625PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603B22R625PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WF06U22R6BALQ Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RT0603B22R625PPM vs WF06U22R6BALQ
AR03ATRC3Y22R6N Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RT0603B22R625PPM vs AR03ATRC3Y22R6N
SF06U22R6BTLQ Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RT0603B22R625PPM vs SF06U22R6BTLQ
TC0325A226JE5E Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RT0603B22R625PPM vs TC0325A226JE5E
RN06B22R6CT5-25 Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics RT0603B22R625PPM vs RN06B22R6CT5-25
AR03BPC3Y22R6 Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RT0603B22R625PPM vs AR03BPC3Y22R6
CAR060322.6OHMS0.05%25PPM Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Riedon RT0603B22R625PPM vs CAR060322.6OHMS0.05%25PPM
CPF0603A22R6E1 Fixed Resistor, Thin Film, 0.063W, 22.6ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity RT0603B22R625PPM vs CPF0603A22R6E1
TC0325B226JE5E Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RT0603B22R625PPM vs TC0325B226JE5E
RN06A22R6CT5-25 Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics RT0603B22R625PPM vs RN06A22R6CT5-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603B22R625PPM by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603B22R625PPM by Synton-Tech Corp

  • Please alert me when RT0603B22R625PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RT0603B22R625PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603B22R625PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RT0603B22R625PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603B22R625PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603B22R625PPM by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: