Part Details for RT0603A6R0410PPM by Synton-Tech Corp
Overview of RT0603A6R0410PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603A6R0410PPM
RT0603A6R0410PPM CAD Models
RT0603A6R0410PPM Part Data Attributes
|
RT0603A6R0410PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603A6R0410PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0603A6R0410PPM
This table gives cross-reference parts and alternative options found for RT0603A6R0410PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603A6R0410PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1J6R04ATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 6.04ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RT0603A6R0410PPM vs RN73C1J6R04ATD |
RN73C1J6R04ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 6.04ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RT0603A6R0410PPM vs RN73C1J6R04ATDG |
RT0603B6R0410PPM | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | RT0603A6R0410PPM vs RT0603B6R0410PPM |
UPTF0603-16W-N-6R04AT | Fixed Resistor, Thin Film, 0.063W, 6.04ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RT0603A6R0410PPM vs UPTF0603-16W-N-6R04AT |
AR03BBBY6R04 | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603A6R0410PPM vs AR03BBBY6R04 |
UPTF0603-16W-N-6R04BT | Fixed Resistor, Thin Film, 0.063W, 6.04ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RT0603A6R0410PPM vs UPTF0603-16W-N-6R04BT |
AR03BPC6C6Y6R04N | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603A6R0410PPM vs AR03BPC6C6Y6R04N |
AR03ABBY6R04N | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603A6R0410PPM vs AR03ABBY6R04N |
RN73C1JTD6R04A | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RT0603A6R0410PPM vs RN73C1JTD6R04A |
RN73C1J6R04ATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 6.04ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RT0603A6R0410PPM vs RN73C1J6R04ATDF |