Part Details for RT0603A402125PPM by Synton-Tech Corp
Overview of RT0603A402125PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603A402125PPM
RT0603A402125PPM CAD Models
RT0603A402125PPM Part Data Attributes
|
RT0603A402125PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603A402125PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0603A402125PPM
This table gives cross-reference parts and alternative options found for RT0603A402125PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603A402125PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC3Y4021 | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603A402125PPM vs AR03BTRC3Y4021 |
AS73F1JT4021B | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RT0603A402125PPM vs AS73F1JT4021B |
AR06034K02+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603A402125PPM vs AR06034K02+-0.05%TCR25 |
TC0325B4021E4E | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603A402125PPM vs TC0325B4021E4E |
TC0325A4021ECE | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603A402125PPM vs TC0325A4021ECE |
RN73F1JB4021A | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RT0603A402125PPM vs RN73F1JB4021A |
WF06U4021AALQ | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603A402125PPM vs WF06U4021AALQ |
AR03ATRC3Y4021N | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603A402125PPM vs AR03ATRC3Y4021N |
AR03BPC3Y4021 | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603A402125PPM vs AR03BPC3Y4021 |
RN73F1J4021A | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RT0603A402125PPM vs RN73F1J4021A |