There are no models available for this part yet.
Overview of RT0603A255010PPM by Synton-Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RT0603A255010PPM by Synton-Tech Corp
Part Data Attributes for RT0603A255010PPM by Synton-Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SYNTON-TECH CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
255 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.05%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0603A255010PPM
This table gives cross-reference parts and alternative options found for RT0603A255010PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603A255010PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABBY2550 | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603A255010PPM vs AR03ABBY2550 |
RN73C1J255RATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 255ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RT0603A255010PPM vs RN73C1J255RATDG |
AR03BTRC6C6Y2550 | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603A255010PPM vs AR03BTRC6C6Y2550 |
SF06W2550ATLQ | Fixed Resistor, Thin Film, 0.1W, 255ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603A255010PPM vs SF06W2550ATLQ |
AR03ATBY2550 | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603A255010PPM vs AR03ATBY2550 |
NTR06B2550BTRF | Fixed Resistor, Thin Film, 0.063W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603A255010PPM vs NTR06B2550BTRF |
AR03BTRC6C5Y2550 | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603A255010PPM vs AR03BTRC6C5Y2550 |
RN73C1J255RBTD | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 255ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RT0603A255010PPM vs RN73C1J255RBTD |
AR03BTBY2550 | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603A255010PPM vs AR03BTBY2550 |
AR03BPC6C6Y2550N | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603A255010PPM vs AR03BPC6C6Y2550N |