Part Details for RT0402WRE103K92L by YAGEO Corporation
Overview of RT0402WRE103K92L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402WRE103K92L
RT0402WRE103K92L CAD Models
RT0402WRE103K92L Part Data Attributes
|
RT0402WRE103K92L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRE103K92L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRE103K92L
This table gives cross-reference parts and alternative options found for RT0402WRE103K92L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRE103K92L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04023K920.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRE103K92L vs AMF04023K920.1%50PPM/KNP20 |
AMF04023K920.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRE103K92L vs AMF04023K920.1%50PPM/KNP10 |
NTR04A3921DTR1KF | Fixed Resistor, Thin Film, 0.063W, 3920ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RT0402WRE103K92L vs NTR04A3921DTR1KF |
RT0402BRE073K92L | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRE103K92L vs RT0402BRE073K92L |
CRT0402-BZ-3921GST | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402WRE103K92L vs CRT0402-BZ-3921GST |
RTAN0402AKC3K92 | Fixed Resistor, Thin Film, 0.063W, 3920ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRE103K92L vs RTAN0402AKC3K92 |
RNCF0402AKC3K92 | Fixed Resistor, Thin Film, 0.063W, 3920ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRE103K92L vs RNCF0402AKC3K92 |
AS0402Q3921A-T10 | Fixed Resistor, Thin Film, 0.1W, 3920ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRE103K92L vs AS0402Q3921A-T10 |
AR02BTD3921N | Fixed Resistor, Thin Film, 0.0625W, 3920ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402WRE103K92L vs AR02BTD3921N |
RTAN0402ATC3K92 | Fixed Resistor, Thin Film, 0.063W, 3920ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRE103K92L vs RTAN0402ATC3K92 |