Part Details for RT0402WRD1336R5L by YAGEO Corporation
Overview of RT0402WRD1336R5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402WRD1336R5L
RT0402WRD1336R5L CAD Models
RT0402WRD1336R5L Part Data Attributes
|
RT0402WRD1336R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD1336R5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRD1336R5L
This table gives cross-reference parts and alternative options found for RT0402WRD1336R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD1336R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTC36R5 | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Viking Tech Corp | RT0402WRD1336R5L vs AR02BTC36R5 |
9T04021A36R5BAPF3 | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRD1336R5L vs 9T04021A36R5BAPF3 |
RTX0236R5BDH2 | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD1336R5L vs RTX0236R5BDH2 |
RP73PF1E36R5BTDF | Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402WRD1336R5L vs RP73PF1E36R5BTDF |
AR02BTC36R5 | RES,SMT,THIN FILM,36.5 OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | Viking Technology | RT0402WRD1336R5L vs AR02BTC36R5 |
AR02BBCX36R5 | Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRD1336R5L vs AR02BBCX36R5 |
PRC0402TTC2536.5R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402WRD1336R5L vs PRC0402TTC2536.5R+/-0.1% |
RT0402BRD1036R5L | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402WRD1336R5L vs RT0402BRD1036R5L |
NTR04B36R5CTRF | Fixed Resistor, Thin Film, 0.063W, 36.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402WRD1336R5L vs NTR04B36R5CTRF |
WF04R36R5ATLQ | Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD1336R5L vs WF04R36R5ATLQ |