Part Details for RT0402WRD07510RL by YAGEO Corporation
Overview of RT0402WRD07510RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402WRD07510RL
RT0402WRD07510RL CAD Models
RT0402WRD07510RL Part Data Attributes
|
RT0402WRD07510RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD07510RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRD07510RL
This table gives cross-reference parts and alternative options found for RT0402WRD07510RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD07510RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R5100BTL | Fixed Resistor, Thin Film, 0.1W, 510ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD07510RL vs SF04R5100BTL |
RTX025100BDTH | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD07510RL vs RTX025100BDTH |
AS0402E5100A-T10 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRD07510RL vs AS0402E5100A-T10 |
WF04R5100BTLQ | Fixed Resistor, Thin Film, 0.1W, 510ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD07510RL vs WF04R5100BTLQ |
RNCF0402BKE510R | Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD07510RL vs RNCF0402BKE510R |
RTX025100BDH4 | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD07510RL vs RTX025100BDH4 |
RTX025100BDH2 | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD07510RL vs RTX025100BDH2 |
AF0402AE5100A-T10 | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRD07510RL vs AF0402AE5100A-T10 |
MF04R5100BTL | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD07510RL vs MF04R5100BTL |
WF04R5100AALQ | Fixed Resistor, Thin Film, 0.1W, 510ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD07510RL vs WF04R5100AALQ |