Part Details for RT0402WRD0716K9 by YAGEO Corporation
Overview of RT0402WRD0716K9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402WRD0716K9
RT0402WRD0716K9 CAD Models
RT0402WRD0716K9 Part Data Attributes
|
RT0402WRD0716K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD0716K9
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 125 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRD0716K9
This table gives cross-reference parts and alternative options found for RT0402WRD0716K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD0716K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD0716K9L | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402WRD0716K9 vs RT0402WRD0716K9L |
RT0402WRD1316K9 | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402WRD0716K9 vs RT0402WRD1316K9 |
RT0402BRD0716K9 | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0402WRD0716K9 vs RT0402BRD0716K9 |
RT0402WRD1316K9L | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402WRD0716K9 vs RT0402WRD1316K9L |
RT0402BCD16K9 | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402WRD0716K9 vs RT0402BCD16K9 |
RTF041692A25PPM | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | RT0402WRD0716K9 vs RTF041692A25PPM |
TNPW040216K9BEED | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402WRD0716K9 vs TNPW040216K9BEED |
TNPW040216K9BEEP | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402WRD0716K9 vs TNPW040216K9BEEP |
TNPW040216K9BETP | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402WRD0716K9 vs TNPW040216K9BETP |
RB04BBP1692 | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0402WRD0716K9 vs RB04BBP1692 |