RT0402WRB13909RL
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP

Overview of RT0402WRB13909RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT0402WRB13909RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0402WRB13909RL by YAGEO Corporation

RT0402WRB13909RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
909 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. RT0402WRB13909RL
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RT0402WRB13909RL

This table gives cross-reference parts and alternative options found for RT0402WRB13909RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRB13909RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTAN0402AKT909R Fixed Resistor, Thin Film, 0.063W, 909ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RT0402WRB13909RL vs RTAN0402AKT909R
WF04W9090BALQ Fixed Resistor, Thin Film, 0.1W, 909ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RT0402WRB13909RL vs WF04W9090BALQ
AF0402AY9090A-T10 Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RT0402WRB13909RL vs AF0402AY9090A-T10
RTX029090BBH3 Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, Ralec RT0402WRB13909RL vs RTX029090BBH3
RNCF0402AKT909R Fixed Resistor, Thin Film, 0.063W, 909ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RT0402WRB13909RL vs RNCF0402AKT909R
RT0402WRB10909RL Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RT0402WRB13909RL vs RT0402WRB10909RL
RTX029090BBTH Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, Ralec RT0402WRB13909RL vs RTX029090BBTH
239080749091L Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, YAGEO Corporation RT0402WRB13909RL vs 239080749091L
RTX029090BBH4 Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, Ralec RT0402WRB13909RL vs RTX029090BBH4
RTAN0402ATT909R Fixed Resistor, Thin Film, 0.063W, 909ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RT0402WRB13909RL vs RTAN0402ATT909R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0402WRB13909RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0402WRB13909RL by YAGEO Corporation

  • Please alert me when RT0402WRB13909RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RT0402WRB13909RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0402WRB13909RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RT0402WRB13909RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0402WRB13909RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0402WRB13909RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: