Part Details for RT0402WRB13909RL by YAGEO Corporation
Overview of RT0402WRB13909RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402WRB13909RL
RT0402WRB13909RL CAD Models
RT0402WRB13909RL Part Data Attributes
|
RT0402WRB13909RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRB13909RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRB13909RL
This table gives cross-reference parts and alternative options found for RT0402WRB13909RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRB13909RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX029090BBH3 | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RT0402WRB13909RL vs RTX029090BBH3 |
RT0402BRB07909RL | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRB13909RL vs RT0402BRB07909RL |
PRC0402TTC10909R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402WRB13909RL vs PRC0402TTC10909R+/-0.05% |
RNCF0402AKT909R | Fixed Resistor, Thin Film, 0.063W, 909ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRB13909RL vs RNCF0402AKT909R |
RT0402WRB07909RL | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRB13909RL vs RT0402WRB07909RL |
AR02BTBY9090 | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRB13909RL vs AR02BTBY9090 |
RNCF0402BTT909R | Fixed Resistor, Thin Film, 0.063W, 909ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRB13909RL vs RNCF0402BTT909R |
RTAN0402ATT909R | Fixed Resistor, Thin Film, 0.063W, 909ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRB13909RL vs RTAN0402ATT909R |
239080749091L | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RT0402WRB13909RL vs 239080749091L |
RNCF0402BKT909R | Fixed Resistor, Thin Film, 0.063W, 909ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRB13909RL vs RNCF0402BKT909R |