Part Details for RT0402WRA078K25L by YAGEO Corporation
Overview of RT0402WRA078K25L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402WRA078K25L
RT0402WRA078K25L CAD Models
RT0402WRA078K25L Part Data Attributes
|
RT0402WRA078K25L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRA078K25L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRA078K25L
This table gives cross-reference parts and alternative options found for RT0402WRA078K25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRA078K25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BKY8K25 | Fixed Resistor, Thin Film, 0.063W, 8250ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRA078K25L vs RNCF0402BKY8K25 |
AR02ATSX8251 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRA078K25L vs AR02ATSX8251 |
AR02BTSX8251 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRA078K25L vs AR02BTSX8251 |
AR02BBSY8251 | Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRA078K25L vs AR02BBSY8251 |
RT0402WRA108K25L | Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRA078K25L vs RT0402WRA108K25L |
RT0402BRA138K25L | Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRA078K25L vs RT0402BRA138K25L |
RT0402WRA138K25L | Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRA078K25L vs RT0402WRA138K25L |
RT0402BRA078K25L | Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRA078K25L vs RT0402BRA078K25L |
AR02ATSY8251 | Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRA078K25L vs AR02ATSY8251 |
WF04Z8251AALQ | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRA078K25L vs WF04Z8251AALQ |