Part Details for RT0402LRC103K74L by YAGEO Corporation
Overview of RT0402LRC103K74L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402LRC103K74L
RT0402LRC103K74L CAD Models
RT0402LRC103K74L Part Data Attributes
|
RT0402LRC103K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402LRC103K74L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for RT0402LRC103K74L
This table gives cross-reference parts and alternative options found for RT0402LRC103K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402LRC103K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402LRC073K74L | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402LRC103K74L vs RT0402LRC073K74L |
NTR04T3741NTR1KF | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 25V, 0.01% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | RT0402LRC103K74L vs NTR04T3741NTR1KF |
AR02TTNX3741 | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402LRC103K74L vs AR02TTNX3741 |
AR02TBNY3741 | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402LRC103K74L vs AR02TBNY3741 |
PRC0402TTC153.74K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 25V, 0.01% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402LRC103K74L vs PRC0402TTC153.74K+/-0.01% |
AR02TBNX3741 | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402LRC103K74L vs AR02TBNX3741 |
AR02TTNY3741 | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402LRC103K74L vs AR02TTNY3741 |
PRC0402TC153.74K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 25V, 0.01% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402LRC103K74L vs PRC0402TC153.74K+/-0.01% |
RNCF0402TKS3K74 | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402LRC103K74L vs RNCF0402TKS3K74 |