Part Details for RT0402FRE1397R6L by YAGEO Corporation
Overview of RT0402FRE1397R6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402FRE1397R6L
RT0402FRE1397R6L CAD Models
RT0402FRE1397R6L Part Data Attributes
|
RT0402FRE1397R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE1397R6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE1397R6L
This table gives cross-reference parts and alternative options found for RT0402FRE1397R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE1397R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044779769L | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE1397R6L vs 239044779769L |
RT0402FRE0797R6L | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE1397R6L vs RT0402FRE0797R6L |
ARG02FTD97R6 | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE1397R6L vs ARG02FTD97R6 |
RP73PG1E97R6FTG | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE1397R6L vs RP73PG1E97R6FTG |
AR02FTD97R6N | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402FRE1397R6L vs AR02FTD97R6N |
CRT0402-FZ-97R6GST | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE1397R6L vs CRT0402-FZ-97R6GST |
AR02FBD97R6N | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402FRE1397R6L vs AR02FBD97R6N |
AR02FBD97R6 | Fixed Resistor, Thin Film, 0.5W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRE1397R6L vs AR02FBD97R6 |
NTR04F97R6DTRF | Fixed Resistor, Thin Film, 0.063W, 97.6ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRE1397R6L vs NTR04F97R6DTRF |
AR02FTD97R6 | Fixed Resistor, Thin Film, 0.5W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRE1397R6L vs AR02FTD97R6 |