Part Details for RT0402FRE13124RL by YAGEO Corporation
Overview of RT0402FRE13124RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402FRE13124RL
RT0402FRE13124RL CAD Models
RT0402FRE13124RL Part Data Attributes
|
RT0402FRE13124RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE13124RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE13124RL
This table gives cross-reference parts and alternative options found for RT0402FRE13124RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE13124RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AQ1240F-T10 | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE13124RL vs AF0402AQ1240F-T10 |
AS0402Q1240F-T10 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE13124RL vs AS0402Q1240F-T10 |
CRT0402-FZ-1240GST | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE13124RL vs CRT0402-FZ-1240GST |
239040771241L | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE13124RL vs 239040771241L |
AR02FTD1240N | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402FRE13124RL vs AR02FTD1240N |
AMF0402124R1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 124ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRE13124RL vs AMF0402124R1%50PPM/KNP20 |
SF04Q1240FTL | Fixed Resistor, Thin Film, 0.1W, 124ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE13124RL vs SF04Q1240FTL |
RT0402FRE10124RL | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402FRE13124RL vs RT0402FRE10124RL |
RP73PG1E124RFTDF | Fixed Resistor, Thin Film, 0.1W, 124ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE13124RL vs RP73PG1E124RFTDF |
RTAN0402FKC124R | Fixed Resistor, Thin Film, 0.063W, 124ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE13124RL vs RTAN0402FKC124R |