Part Details for RT0402FRE07715RL by YAGEO Corporation
Overview of RT0402FRE07715RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE07715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402FRE07715RLCT-ND
|
DigiKey | RES SMD 715 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19988 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RT0402FRE07715RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 715Ohm 1% Paper T/R - Tape and Reel (Alt: RT0402FRE07715RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 | Buy Now |
DISTI #
603-RT0402FRE07715RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 29845 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0025 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 715 Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0074 / $0.0096 | RFQ |
Part Details for RT0402FRE07715RL
RT0402FRE07715RL CAD Models
RT0402FRE07715RL Part Data Attributes
|
RT0402FRE07715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE07715RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE07715RL
This table gives cross-reference parts and alternative options found for RT0402FRE07715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE07715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0402715R1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRE07715RL vs AMF0402715R1%50PPM/KNP20 |
RTX027150FEH4 | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE07715RL vs RTX027150FEH4 |
CRT0402-FZ-7150GST | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE07715RL vs CRT0402-FZ-7150GST |
RP73PG1E715RFTD | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE07715RL vs RP73PG1E715RFTD |
AMF0402715R1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRE07715RL vs AMF0402715R1%50PPM/KNP10 |
239044777151L | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE07715RL vs 239044777151L |
WF04Q7150FTLQ | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE07715RL vs WF04Q7150FTLQ |
AT0402FRE07715RL | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE07715RL vs AT0402FRE07715RL |
AF0402AQ7150F-T10 | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE07715RL vs AF0402AQ7150F-T10 |
SF04Q7150FTL | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE07715RL vs SF04Q7150FTL |