Part Details for RT0402FRE0761R9 by YAGEO Corporation
Overview of RT0402FRE0761R9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402FRE0761R9
RT0402FRE0761R9 CAD Models
RT0402FRE0761R9 Part Data Attributes
|
RT0402FRE0761R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE0761R9
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0402(F TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE0761R9
This table gives cross-reference parts and alternative options found for RT0402FRE0761R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE0761R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A61R9FBAF5 | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0761R9 vs 9T04021A61R9FBAF5 |
9T04021A61R9FBHF3 | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0761R9 vs 9T04021A61R9FBHF3 |
9T04021A61R9FBPF5 | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0761R9 vs 9T04021A61R9FBPF5 |
9T04021A61R9FBPF6 | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0761R9 vs 9T04021A61R9FBPF6 |
RT0402FRE1361R9 | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0402FRE0761R9 vs RT0402FRE1361R9 |
9T04021A61R9FBPFT | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0761R9 vs 9T04021A61R9FBPFT |
9T04021A61R9FBHF4 | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0761R9 vs 9T04021A61R9FBHF4 |
9T04021A61R9FBAF6 | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0761R9 vs 9T04021A61R9FBAF6 |
9T04021A61R9FBHF6 | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0761R9 vs 9T04021A61R9FBHF6 |
9T04021A61R9FBPFP | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0761R9 vs 9T04021A61R9FBPFP |