Part Details for RT0402FRE075K1L by YAGEO Corporation
Overview of RT0402FRE075K1L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE075K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5640
|
Newark | Res, 5K1, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402FRE075K1L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$0.0180 / $0.0240 | Buy Now |
DISTI #
13-RT0402FRE075K1LCT-ND
|
DigiKey | RES SMD 5.1K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36099 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
RT0402FRE075K1L
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE075K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT0402FRE075K1L
|
Mouser Electronics | Thin Film Resistors - SMD 5.1K OHM 1% 50PPM 1/16W RoHS: Compliant | 79453 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_03296911
|
Arrow Electronics | Res Thin Film 0402 5.1K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2415 | Europe - 10000 |
|
$0.0058 | Buy Now |
DISTI #
V72:2272_07107330
|
Arrow Electronics | Res Thin Film 0402 5.1K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2207 Container: Cut Strips | Americas - 5863 |
|
$0.0031 / $0.0530 | Buy Now |
|
Future Electronics | RES SMD 5.1K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 70000Reel |
|
$0.0027 / $0.0033 | Buy Now |
DISTI #
82087792
|
Verical | Res Thin Film 0402 5.1K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2415 | Americas - 10000 |
|
$0.0059 | Buy Now |
DISTI #
61730696
|
Verical | Res Thin Film 0402 5.1K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 2001 Package Multiple: 1 Date Code: 2207 | Americas - 5863 |
|
$0.0031 / $0.0055 | Buy Now |
DISTI #
RT0402FRE075K1L
|
TTI | Thin Film Resistors - SMD 5.1K OHM 1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 240000 In Stock |
|
$0.0028 / $0.0034 | Buy Now |
Part Details for RT0402FRE075K1L
RT0402FRE075K1L CAD Models
RT0402FRE075K1L Part Data Attributes
|
RT0402FRE075K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE075K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE075K1L
This table gives cross-reference parts and alternative options found for RT0402FRE075K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE075K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FBD5101 | Fixed Resistor, Thin Film, 0.5W, 5100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRE075K1L vs AR02FBD5101 |
ARG02FTD5101 | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE075K1L vs ARG02FTD5101 |
NTR04F5101DTR1KF | Fixed Resistor, Thin Film, 0.063W, 5100ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RT0402FRE075K1L vs NTR04F5101DTR1KF |
AT0402FRE075K1L | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE075K1L vs AT0402FRE075K1L |
AF0402AQ5101F-T10 | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE075K1L vs AF0402AQ5101F-T10 |
NTR04F5101DTRF | Fixed Resistor, Thin Film, 0.063W, 5100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRE075K1L vs NTR04F5101DTRF |
RP73PG1E5K1FTG | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE075K1L vs RP73PG1E5K1FTG |
RTX025101FEH4 | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE075K1L vs RTX025101FEH4 |
9T04021A5101FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE075K1L vs 9T04021A5101FBPF3 |
AR02FTDX5101 | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE075K1L vs AR02FTDX5101 |