Part Details for RT0402FRE0740R2L by YAGEO Corporation
Overview of RT0402FRE0740R2L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE0740R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4197
|
Newark | Res, 40R2, 1%, 0.063W, Thin Film, 0402, Resistance:40.2Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRE0740R2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9000 |
|
$0.0100 | Buy Now |
DISTI #
13-RT0402FRE0740R2LCT-ND
|
DigiKey | RES SMD 40.2 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34381 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
49AK4197
|
Avnet Americas | SMD Chip Resistor, 40.2 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9000 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
RT0402FRE0740R2L
|
Avnet Americas | SMD Chip Resistor, 40.2 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0740R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
603-RT0402FRE0740R2L
|
Mouser Electronics | Thin Film Resistors - SMD 40.2 OHM 1% 50PPM 1/ 16W RoHS: Compliant | 23664 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | High Precision-High Stability Chip Resistor Thin Film 0402 40.2Ohm 1% T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 270000Reel |
|
$0.0042 / $0.0048 | Buy Now |
DISTI #
RT0402FRE0740R2L
|
TTI | Thin Film Resistors - SMD 40.2 OHM 1% 50PPM 1/ 16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0043 / $0.0048 | Buy Now |
DISTI #
RT0402FRE0740R2L
|
Avnet Abacus | SMD Chip Resistor, 40.2 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0740R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
C1S900105706745
|
Chip1Stop | Surface Mount Resistor | 20000 |
|
$0.0043 / $0.0050 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 210000 |
|
$0.0032 | Buy Now |
Part Details for RT0402FRE0740R2L
RT0402FRE0740R2L CAD Models
RT0402FRE0740R2L Part Data Attributes
|
RT0402FRE0740R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE0740R2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |