There are no models available for this part yet.
Overview of RT0402FRE072KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402FRE072KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK7365
|
Newark | Res, 2K, 1%, 0.0625W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402FRE072KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29083 |
|
$0.0190 / $0.0250 | Buy Now | |
DISTI #
68AK8852
|
Newark | Res, 2K, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402FRE072KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0070 | Buy Now | |
DISTI #
49AK4178
|
Newark | Res, 2K, 1%, 0.0625W, Thin Film, 0402, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRE072KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 | Buy Now | |
DISTI #
YAG3345CT-ND
|
DigiKey | RES SMD 2K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7687 In Stock |
|
$0.0060 / $0.1000 | Buy Now | |
DISTI #
RT0402FRE072KL
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE072KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now | |
DISTI #
603-RT0402FRE072KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 2K ohm 1% 50ppm RoHS: Compliant | 3310 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | RT Series 0402 0.063 W 2 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0048 / $0.0058 | Buy Now | ||
Bristol Electronics | 20000 |
|
RFQ | ||||
Quest Components | FIXED RESISTOR, THIN FILM, 0.0625W, 2000OHM, 50V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0402 | 16000 |
|
$0.0090 / $0.0675 | Buy Now | ||
Quest Components | FIXED RESISTOR, THIN FILM, 0.0625W, 2000OHM, 50V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0402 | 142 |
|
$0.0225 / $0.0360 | Buy Now |
CAD Models for RT0402FRE072KL by YAGEO Corporation
Part Data Attributes for RT0402FRE072KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402FRE072KL
This table gives cross-reference parts and alternative options found for RT0402FRE072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04F2001DTRF | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRE072KL vs NTR04F2001DTRF |
RNCF0402FTC2K00 | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE072KL vs RNCF0402FTC2K00 |
Related Parts for RT0402FRE072KL
-
RT0603BRD0771K5LFixed Resistors
-
C0402C103M4RACTUFixed Capacitors
-
SM7-20PHeaders and Edge Type Connectors
-
MBR0530-TPRectifier Diodes
-
CB2012T100MRFixed Inductors
-
SI7113DN-T1-GE3Power Field-Effect Transistors
-
MCS04020C2200FE000Thin Film Resistors
-
DLW5BTM142TQ2LData Line Filters
-
ESD9101P2T5GTransient Suppressors