Part Details for RT0402FRE07249RL by YAGEO Corporation
Overview of RT0402FRE07249RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE07249RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8860
|
Newark | Res, 249R, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402FRE07249RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9110 |
|
$0.0180 / $0.0240 | Buy Now |
DISTI #
13-RT0402FRE07249RLCT-ND
|
DigiKey | RES SMD 249 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21355 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
RT0402FRE07249RL
|
Avnet Americas | SMD Chip Resistor, 249 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE07249RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0030 | Buy Now |
DISTI #
603-RT0402FRE07249RL
|
Mouser Electronics | Thin Film Resistors - SMD 249 OHM 1% 50PPM 1/16W RoHS: Compliant | 22844 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07107220
|
Arrow Electronics | Res Thin Film 0402 249 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2241 | Americas - 30000 |
|
$0.0013 / $0.0027 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 249 OHM 1% 50PPM RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 30000Reel |
|
$0.0026 / $0.0031 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 249 Ohm 1% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R RoHS: Compliant |
30000 Partner Stock |
|
$0.0052 / $0.0078 | Buy Now |
DISTI #
65549679
|
Verical | Res Thin Film 0402 249 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2241 | Americas - 30000 |
|
$0.0027 | Buy Now |
DISTI #
RT0402FRE07249RL
|
TTI | Thin Film Resistors - SMD 249 OHM 1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
RT0402FRE07249RL
|
Avnet Abacus | SMD Chip Resistor, 249 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE07249RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402FRE07249RL
RT0402FRE07249RL CAD Models
RT0402FRE07249RL Part Data Attributes
|
RT0402FRE07249RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE07249RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE07249RL
This table gives cross-reference parts and alternative options found for RT0402FRE07249RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE07249RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF0402249R1%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | RT0402FRE07249RL vs AMF0402249R1%50PPM/KNS |
9T04021A2490FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07249RL vs 9T04021A2490FBPF3 |
AT0402FRE07249RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07249RL vs AT0402FRE07249RL |
RTX022490FEH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402FRE07249RL vs RTX022490FEH2 |
AS0402Q2490F-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07249RL vs AS0402Q2490F-T10 |
RTAN0402FKC249R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07249RL vs RTAN0402FKC249R |
RNCF0402FTC249R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07249RL vs RNCF0402FTC249R |
AR02FTD2490N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402FRE07249RL vs AR02FTD2490N |
WF04Q2490FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07249RL vs WF04Q2490FTLQ |
RT0402FRE13249RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07249RL vs RT0402FRE13249RL |