There are no models available for this part yet.
Overview of RT0402FRE0716KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402FRE0716KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK5610
|
Newark | Res, 16K, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402FRE0716KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5390 |
|
$0.0180 / $0.0240 | Buy Now | |
DISTI #
13-RT0402FRE0716KLCT-ND
|
DigiKey | RES SMD 16K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36920 In Stock |
|
$0.0060 / $0.1000 | Buy Now | |
DISTI #
RT0402FRE0716KL
|
Avnet Americas | SMD Chip Resistor, 16 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0716KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 | Buy Now | |
DISTI #
603-RT0402FRE0716KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 16K ohm 1% 50ppm RoHS: Compliant | 11311 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | 1/16W 16K ohm 1% 50ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0052 / $0.0061 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
RT0402FRE0716KL
|
TTI | Thin Film Resistors - SMD 1/16W 16K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0052 / $0.0058 | Buy Now | |
DISTI #
WPR8814
|
Rutronik | RT0402 16K 1% 0,0625W TK50 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0030 / $0.0033 | Buy Now | |
DISTI #
RT0402FRE0716KL
|
Avnet Abacus | SMD Chip Resistor, 16 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0716KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 16K Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0074 / $0.0096 | RFQ |
CAD Models for RT0402FRE0716KL by YAGEO Corporation
Part Data Attributes for RT0402FRE0716KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
16000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402FRE0716KL
This table gives cross-reference parts and alternative options found for RT0402FRE0716KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE0716KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q1602FTLQ | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE0716KL vs WF04Q1602FTLQ |
239044771603L | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0716KL vs 239044771603L |
RTX021602FEH4 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE0716KL vs RTX021602FEH4 |
CRT0402-FZ-1602GST | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE0716KL vs CRT0402-FZ-1602GST |
RTX021602FETH | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE0716KL vs RTX021602FETH |
Related Parts for RT0402FRE0716KL
-
RT0402DRE071K6LFixed Resistors
-
SRN6045-6R8YFixed Inductors
-
DMT10H010LPS-13Power Field-Effect Transistors
-
D5V0P1B2LP-7BTransient Suppressors
-
MMBF4117Small Signal Field-Effect Transistors
-
TMS320F28069FPZTMicrocontrollers
-
DDZ9699T-7Zener Diodes
-
BC856ALT1GSmall Signal Bipolar Transistors
-
74LVC00APWGates