Part Details for RT0402FRD1014KL by YAGEO Corporation
Overview of RT0402FRD1014KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402FRD1014KL
RT0402FRD1014KL CAD Models
RT0402FRD1014KL Part Data Attributes
|
RT0402FRD1014KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRD1014KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRD1014KL
This table gives cross-reference parts and alternative options found for RT0402FRD1014KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRD1014KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U1402FALQ | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD1014KL vs WF04U1402FALQ |
WF04R1402FALQ | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD1014KL vs WF04R1402FALQ |
RT0402FRD1314KL | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD1014KL vs RT0402FRD1314KL |
SF04R1402FTL | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD1014KL vs SF04R1402FTL |
MF04R1402FTL | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD1014KL vs MF04R1402FTL |
RP73PF1E14KFTDF | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRD1014KL vs RP73PF1E14KFTDF |
RT0402FRD0714KL | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD1014KL vs RT0402FRD0714KL |
ARG02FTC1402 | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRD1014KL vs ARG02FTC1402 |
AR02FBC1402 | Fixed Resistor, Thin Film, 0.5W, 14000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRD1014KL vs AR02FBC1402 |
WF04R1402FTLQ | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD1014KL vs WF04R1402FTLQ |