Part Details for RT0402FRD07165R by YAGEO Corporation
Overview of RT0402FRD07165R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402FRD07165R
RT0402FRD07165R CAD Models
RT0402FRD07165R Part Data Attributes
|
RT0402FRD07165R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRD07165R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 0.56422 | |
Category CO2 Kg | 4.54 | |
CO2 | 2.5615588000000002 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1317-36-8, 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 125 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRD07165R
This table gives cross-reference parts and alternative options found for RT0402FRD07165R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRD07165R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0402165R1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RT0402FRD07165R vs CMF0402165R1%25PPM/KNS |
RN731ELTP1650F25 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RT0402FRD07165R vs RN731ELTP1650F25 |
WF04U1650FVLQ | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD07165R vs WF04U1650FVLQ |
RT0402FRD13165R | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402FRD07165R vs RT0402FRD13165R |
SF04R1650FTLQ | Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD07165R vs SF04R1650FTLQ |
SF04U1650FTLQ | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD07165R vs SF04U1650FTLQ |
CMF0402165R1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RT0402FRD07165R vs CMF0402165R1%25PPM/KNP10 |
CMF-N0402165R1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RT0402FRD07165R vs CMF-N0402165R1%25PPM/KNS |
SF04U1650FALQ | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD07165R vs SF04U1650FALQ |
RBS04FTP1650 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RT0402FRD07165R vs RBS04FTP1650 |