Part Details for RT0402FRB13887RL by YAGEO Corporation
Overview of RT0402FRB13887RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402FRB13887RL
RT0402FRB13887RL CAD Models
RT0402FRB13887RL Part Data Attributes
|
RT0402FRB13887RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRB13887RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRB13887RL
This table gives cross-reference parts and alternative options found for RT0402FRB13887RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRB13887RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FTBY8870 | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRB13887RL vs AR02FTBY8870 |
RTAN0402FKT887R | Fixed Resistor, Thin Film, 0.063W, 887ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRB13887RL vs RTAN0402FKT887R |
RTAN0402FTT887R | Fixed Resistor, Thin Film, 0.063W, 887ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRB13887RL vs RTAN0402FTT887R |
AR02FTBX8870 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRB13887RL vs AR02FTBX8870 |
AR02FBBY8870 | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRB13887RL vs AR02FBBY8870 |
RT0402FRB10887RL | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRB13887RL vs RT0402FRB10887RL |
NTR04F8870BTR1KF | Fixed Resistor, Thin Film, 0.063W, 887ohm, 25V, 1% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | RT0402FRB13887RL vs NTR04F8870BTR1KF |
NTR04F8870BTRF | Fixed Resistor, Thin Film, 0.063W, 887ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRB13887RL vs NTR04F8870BTRF |
WF04W8870FALQ | Fixed Resistor, Thin Film, 0.1W, 887ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRB13887RL vs WF04W8870FALQ |