There are no models available for this part yet.
Overview of RT0402DRE072K21L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402DRE072K21L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-2265-1-ND
|
DigiKey | RES SMD 2.21KOHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5610 In Stock |
|
$0.0164 / $0.1000 | Buy Now | |
DISTI #
RT0402DRE072K21L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 2.21kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0402DRE072K21L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now | |
DISTI #
603-RT0402DRE072K21L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 9225 |
|
$0.0170 / $0.1000 | Buy Now | |
Future Electronics | Thin Film Res 0402 2.21kOhm 0.5% Paper T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0161 / $0.0173 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 2.21K Ohms 0.5% 1/16W 50PPM SMT | 0 |
|
$0.0331 / $0.0404 | RFQ |
CAD Models for RT0402DRE072K21L by YAGEO Corporation
Part Data Attributes for RT0402DRE072K21L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402DRE072K21L
This table gives cross-reference parts and alternative options found for RT0402DRE072K21L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE072K21L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG02DTD2211 | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402DRE072K21L vs ARG02DTD2211 |
AR02DBD2211 | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402DRE072K21L vs AR02DBD2211 |
AR02DTD2211 | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402DRE072K21L vs AR02DTD2211 |
AR02DTD2211N | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402DRE072K21L vs AR02DTD2211N |
239044762212L | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402DRE072K21L vs 239044762212L |
CMP04022K210.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE072K21L vs CMP04022K210.5%50PPM/KNS |
CMP04022K210.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE072K21L vs CMP04022K210.5%50PPM/KNP10 |
RTAN0402DTC2K21 | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRE072K21L vs RTAN0402DTC2K21 |
AMF04022K210.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE072K21L vs AMF04022K210.5%50PPM/KNP20 |
CRT0402-DZ-2211GST | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402DRE072K21L vs CRT0402-DZ-2211GST |