Part Details for RT0402DRD132K74L by YAGEO Corporation
Overview of RT0402DRD132K74L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402DRD132K74L
RT0402DRD132K74L CAD Models
RT0402DRD132K74L Part Data Attributes
|
RT0402DRD132K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRD132K74L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRD132K74L
This table gives cross-reference parts and alternative options found for RT0402DRD132K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD132K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP04022K740.5%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | RT0402DRD132K74L vs CMP04022K740.5%25PPM/KNP20 |
PRC0402TTC252.74K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RT0402DRD132K74L vs PRC0402TTC252.74K+/-0.5% |
RTX022741DDH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RT0402DRD132K74L vs RTX022741DDH2 |
AR02DTCX2741 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402DRD132K74L vs AR02DTCX2741 |
RP73PF1E2K74DTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RT0402DRD132K74L vs RP73PF1E2K74DTD |
RTAN0402DTE2K74 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402DRD132K74L vs RTAN0402DTE2K74 |
CMP04022K740.5%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | RT0402DRD132K74L vs CMP04022K740.5%25PPM/KNP10 |
AR02DBC2741 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RT0402DRD132K74L vs AR02DBC2741 |
RTX022741DDH4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RT0402DRD132K74L vs RTX022741DDH4 |
AMF04022K740.5%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | RT0402DRD132K74L vs AMF04022K740.5%25PPM/KNP10 |