Part Details for RT0402DRD105K1L by YAGEO Corporation
Overview of RT0402DRD105K1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402DRD105K1L
RT0402DRD105K1L CAD Models
RT0402DRD105K1L Part Data Attributes
|
RT0402DRD105K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRD105K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRD105K1L
This table gives cross-reference parts and alternative options found for RT0402DRD105K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD105K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR04D5101CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 5100ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RT0402DRD105K1L vs NTR04D5101CTRF |
AS0402E5101D-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402DRD105K1L vs AS0402E5101D-T10 |
239064765102L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RT0402DRD105K1L vs 239064765102L |
AR02DBC5101N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RT0402DRD105K1L vs AR02DBC5101N |
239060765102L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RT0402DRD105K1L vs 239060765102L |
MF04R5101DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402DRD105K1L vs MF04R5101DTL |
NTR04D5101CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 5100ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RT0402DRD105K1L vs NTR04D5101CTR1KF |
AF0402AE5101D-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402DRD105K1L vs AF0402AE5101D-T10 |
RTX025101DDH4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RT0402DRD105K1L vs RTX025101DDH4 |
AR02DTC5101N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5100ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RT0402DRD105K1L vs AR02DTC5101N |