Part Details for RT0402DRD0756R9L by YAGEO Corporation
Overview of RT0402DRD0756R9L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402DRD0756R9L
RT0402DRD0756R9L CAD Models
RT0402DRD0756R9L Part Data Attributes
|
RT0402DRD0756R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRD0756R9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 56.9ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 155 °C | |
Resistance | 56.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRD0756R9L
This table gives cross-reference parts and alternative options found for RT0402DRD0756R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD0756R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRD1056R9L | Fixed Resistor, Thin Film, 0.0625W, 56.9ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402DRD0756R9L vs RT0402DRD1056R9L |
239062765699L | Fixed Resistor, Thin Film, 0.0625W, 56.9ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402DRD0756R9L vs 239062765699L |
239064765699L | Fixed Resistor, Thin Film, 0.0625W, 56.9ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402DRD0756R9L vs 239064765699L |
9T04021A56R9DAPF3 | Fixed Resistor, Thin Film, 0.0625W, 56.9ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402DRD0756R9L vs 9T04021A56R9DAPF3 |
9T04021A56R9DAPF7 | Fixed Resistor, Thin Film, 0.0625W, 56.9ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402DRD0756R9L vs 9T04021A56R9DAPF7 |
239060765699L | Fixed Resistor, Thin Film, 0.0625W, 56.9ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402DRD0756R9L vs 239060765699L |