Datasheets
RT0402DRD07379RL by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.0625W, 379ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,

Part Details for RT0402DRD07379RL by YAGEO Corporation

Overview of RT0402DRD07379RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT0402DRD07379RL

RT0402DRD07379RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT0402DRD07379RL Part Data Attributes

RT0402DRD07379RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT0402DRD07379RL YAGEO Corporation Fixed Resistor, Thin Film, 0.0625W, 379ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 155 °C
Resistance 379 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for RT0402DRD07379RL

This table gives cross-reference parts and alternative options found for RT0402DRD07379RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD07379RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT0402DRD13379RL Fixed Resistor, Thin Film, 0.0625W, 379ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation RT0402DRD07379RL vs RT0402DRD13379RL
239062763791L Fixed Resistor, Thin Film, 0.0625W, 379ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation RT0402DRD07379RL vs 239062763791L
239064763791L Fixed Resistor, Thin Film, 0.0625W, 379ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation RT0402DRD07379RL vs 239064763791L
9T04021A3790DAPF7 Fixed Resistor, Thin Film, 0.0625W, 379ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation RT0402DRD07379RL vs 9T04021A3790DAPF7
9T04021A3790DAPF3 Fixed Resistor, Thin Film, 0.0625W, 379ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation RT0402DRD07379RL vs 9T04021A3790DAPF3
RT0402DRD10379RL Fixed Resistor, Thin Film, 0.0625W, 379ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation RT0402DRD07379RL vs RT0402DRD10379RL
9T04021A3790DAPF4 Fixed Resistor, Thin Film, 0.0625W, 379ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation RT0402DRD07379RL vs 9T04021A3790DAPF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0402DRD07379RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0402DRD07379RL by YAGEO Corporation

  • Please alert me when RT0402DRD07379RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0402DRD07379RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0402DRD07379RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0402DRD07379RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0402DRD07379RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0402DRD07379RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: