There are no models available for this part yet.
Overview of RT0402DRD07100K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RT0402DRD07100K by YAGEO Corporation
Part Data Attributes for RT0402DRD07100K by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION, LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RT
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RT0402(BCDLW TOL)
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402DRD07100K
This table gives cross-reference parts and alternative options found for RT0402DRD07100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD07100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRD13100K | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0402DRD07100K vs RT0402DRD13100K |
RB04DBP1003 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0402DRD07100K vs RB04DBP1003 |
RT0402DRD10100K | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0402DRD07100K vs RT0402DRD10100K |
RTF04104B25PPM | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Dubilier | RT0402DRD07100K vs RTF04104B25PPM |
TNPW0402100KDEED | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402DRD07100K vs TNPW0402100KDEED |
RT0402DCD100K | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402DRD07100K vs RT0402DCD100K |
RB04DTP1003 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0402DRD07100K vs RB04DTP1003 |