Part Details for RT0402DRC10267RL by YAGEO Corporation
Overview of RT0402DRC10267RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402DRC10267RL
RT0402DRC10267RL CAD Models
RT0402DRC10267RL Part Data Attributes
|
RT0402DRC10267RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRC10267RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRC10267RL
This table gives cross-reference parts and alternative options found for RT0402DRC10267RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRC10267RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRC13267RL | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402DRC10267RL vs RT0402DRC13267RL |
RTAN0402DTS267R | Fixed Resistor, Thin Film, 0.063W, 267ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRC10267RL vs RTAN0402DTS267R |
AMF0402267R0.5%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 267ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRC10267RL vs AMF0402267R0.5%15PPM/KNP20 |
WF04F2670DALQ | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRC10267RL vs WF04F2670DALQ |
RT0402DRC07267RL | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402DRC10267RL vs RT0402DRC07267RL |
AR02DTNX2670 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402DRC10267RL vs AR02DTNX2670 |
AMF0402267R0.5%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 267ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRC10267RL vs AMF0402267R0.5%15PPM/KNS |
AR02DTNY2670 | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 25V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402DRC10267RL vs AR02DTNY2670 |
AF0402AX2670D-T10 | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402DRC10267RL vs AF0402AX2670D-T10 |
NTR04D2670NTR1KF | Fixed Resistor, Thin Film, 0.063W, 267ohm, 25V, 0.5% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | RT0402DRC10267RL vs NTR04D2670NTR1KF |