Part Details for RT0402DRB131K87L by YAGEO Corporation
Overview of RT0402DRB131K87L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402DRB131K87L
RT0402DRB131K87L CAD Models
RT0402DRB131K87L Part Data Attributes
|
RT0402DRB131K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRB131K87L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRB131K87L
This table gives cross-reference parts and alternative options found for RT0402DRB131K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRB131K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402DTT1K87 | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRB131K87L vs RTAN0402DTT1K87 |
AR02DBBY1871 | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402DRB131K87L vs AR02DBBY1871 |
RNCF0402DKT1K87 | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRB131K87L vs RNCF0402DKT1K87 |
AR02DTBY1871 | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402DRB131K87L vs AR02DTBY1871 |
AR02DTBX1871 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402DRB131K87L vs AR02DTBX1871 |
RT0402DRB101K87L | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402DRB131K87L vs RT0402DRB101K87L |
RTAN0402DKT1K87 | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRB131K87L vs RTAN0402DKT1K87 |
AF0402AY1871D-T10 | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402DRB131K87L vs AF0402AY1871D-T10 |
RT0402DRB071K87L | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402DRB131K87L vs RT0402DRB071K87L |
NTR04D1871BTRF | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402DRB131K87L vs NTR04D1871BTRF |