Part Details for RT0402CRE076K19L by YAGEO Corporation
Overview of RT0402CRE076K19L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402CRE076K19L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402CRE076K19L-ND
|
DigiKey | RES SMD 6.19K OHM 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0373 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0294 | Buy Now |
Part Details for RT0402CRE076K19L
RT0402CRE076K19L CAD Models
RT0402CRE076K19L Part Data Attributes
|
RT0402CRE076K19L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402CRE076K19L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RT0402CRE076K19L
This table gives cross-reference parts and alternative options found for RT0402CRE076K19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402CRE076K19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402CTC6K19 | Fixed Resistor, Thin Film, 0.063W, 6190ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402CRE076K19L vs RNCF0402CTC6K19 |
RTAN0402CTC6K19 | Fixed Resistor, Thin Film, 0.063W, 6190ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402CRE076K19L vs RTAN0402CTC6K19 |
CRT0402-CZ-6191GST | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402CRE076K19L vs CRT0402-CZ-6191GST |
RTX026191CEH2 | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402CRE076K19L vs RTX026191CEH2 |
AR02CTD6191N | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402CRE076K19L vs AR02CTD6191N |
AF0402AQ6191C-T10 | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402CRE076K19L vs AF0402AQ6191C-T10 |
RTAN0402CKC6K19 | Fixed Resistor, Thin Film, 0.063W, 6190ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402CRE076K19L vs RTAN0402CKC6K19 |
CMP04026K190.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402CRE076K19L vs CMP04026K190.25%50PPM/KNP10 |
ARG02CTD6191 | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402CRE076K19L vs ARG02CTD6191 |
AR02CBD6191 | Fixed Resistor, Thin Film, 0.5W, 6190ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402CRE076K19L vs AR02CBD6191 |