Part Details for RT0402CRC133K48L by YAGEO Corporation
Overview of RT0402CRC133K48L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402CRC133K48L
RT0402CRC133K48L CAD Models
RT0402CRC133K48L Part Data Attributes
|
RT0402CRC133K48L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402CRC133K48L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RT0402CRC133K48L
This table gives cross-reference parts and alternative options found for RT0402CRC133K48L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402CRC133K48L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239074753482L | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402CRC133K48L vs 239074753482L |
AR02CBNX3481 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402CRC133K48L vs AR02CBNX3481 |
NTR04C3481NTRF | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402CRC133K48L vs NTR04C3481NTRF |
CMP04023K480.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402CRC133K48L vs CMP04023K480.25%15PPM/KNS |
AR02CTNY3481 | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402CRC133K48L vs AR02CTNY3481 |
CMP04023K480.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402CRC133K48L vs CMP04023K480.25%15PPM/KNP10 |
AMF04023K480.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402CRC133K48L vs AMF04023K480.25%15PPM/KNS |
CMP04023K480.25%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402CRC133K48L vs CMP04023K480.25%15PPM/KNP20 |
RTAN0402CTS3K48 | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402CRC133K48L vs RTAN0402CTS3K48 |
WF04F3481CALQ | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402CRC133K48L vs WF04F3481CALQ |