Part Details for RT0402CRC07383RL by YAGEO Corporation
Overview of RT0402CRC07383RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402CRC07383RL
RT0402CRC07383RL CAD Models
RT0402CRC07383RL Part Data Attributes
|
RT0402CRC07383RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402CRC07383RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RT0402CRC07383RL
This table gives cross-reference parts and alternative options found for RT0402CRC07383RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402CRC07383RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402383R0.25%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402CRC07383RL vs CMP0402383R0.25%15PPM/KNP20 |
239070753831L | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402CRC07383RL vs 239070753831L |
RTX023830CCTH | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RT0402CRC07383RL vs RTX023830CCTH |
AF0402AX3830C-T10 | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402CRC07383RL vs AF0402AX3830C-T10 |
RTAN0402CTS383R | Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402CRC07383RL vs RTAN0402CTS383R |
AR02CBNY3830 | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402CRC07383RL vs AR02CBNY3830 |
NTR04C3830NTRF | Fixed Resistor, Thin Film, 0.063W, 383ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402CRC07383RL vs NTR04C3830NTRF |
RT0402CRC13383RL | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402CRC07383RL vs RT0402CRC13383RL |
NTR04C3830NTR1KF | Fixed Resistor, Thin Film, 0.063W, 383ohm, 25V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | RT0402CRC07383RL vs NTR04C3830NTR1KF |
RTX023830CCH3 | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RT0402CRC07383RL vs RTX023830CCH3 |