Part Details for RT0402BRE13234RL by YAGEO Corporation
Overview of RT0402BRE13234RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402BRE13234RL
RT0402BRE13234RL CAD Models
RT0402BRE13234RL Part Data Attributes
|
RT0402BRE13234RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE13234RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 155 °C | |
Resistance | 234 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE13234RL
This table gives cross-reference parts and alternative options found for RT0402BRE13234RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE13234RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239042742341L | Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE13234RL vs 239042742341L |
RT0402BRE07234RL | Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402 | YAGEO Corporation | RT0402BRE13234RL vs RT0402BRE07234RL |