Part Details for RT0402BRE105K9L by YAGEO Corporation
Overview of RT0402BRE105K9L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402BRE105K9L
RT0402BRE105K9L CAD Models
RT0402BRE105K9L Part Data Attributes
|
RT0402BRE105K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE105K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE105K9L
This table gives cross-reference parts and alternative options found for RT0402BRE105K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE105K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402ATC5K90 | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE105K9L vs RTAN0402ATC5K90 |
SF04Q5901BTL | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE105K9L vs SF04Q5901BTL |
AR02BBDX5901 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRE105K9L vs AR02BBDX5901 |
AR02BBD5901 | Fixed Resistor, Thin Film, 0.5W, 5900ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402BRE105K9L vs AR02BBD5901 |
NTR04B5901DTRF | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRE105K9L vs NTR04B5901DTRF |
CMP04025K90.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE105K9L vs CMP04025K90.1%50PPM/KNP20 |
AT0402BRE075K9L | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE105K9L vs AT0402BRE075K9L |
RNCF0402BTC5K90 | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE105K9L vs RNCF0402BTC5K90 |
AS0402Q5901B-T10 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE105K9L vs AS0402Q5901B-T10 |
RNCF0402BKC5K90 | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE105K9L vs RNCF0402BKC5K90 |