Part Details for RT0402BRE101K27L by YAGEO Corporation
Overview of RT0402BRE101K27L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402BRE101K27L
RT0402BRE101K27L CAD Models
RT0402BRE101K27L Part Data Attributes
|
RT0402BRE101K27L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE101K27L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE101K27L
This table gives cross-reference parts and alternative options found for RT0402BRE101K27L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE101K27L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBD1271 | Fixed Resistor, Thin Film, 0.5W, 1270ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402BRE101K27L vs AR02BBD1271 |
RNCF0402BTC1K27 | Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE101K27L vs RNCF0402BTC1K27 |
CRT0402-BZ-1271GST | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRE101K27L vs CRT0402-BZ-1271GST |
239044741272L | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE101K27L vs 239044741272L |
AMF04021K270.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1270ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE101K27L vs AMF04021K270.1%50PPM/KNP10 |
RT0402BRE131K27L | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE101K27L vs RT0402BRE131K27L |
AR02BTD1271 | Fixed Resistor, Thin Film, 0.5W, 1270ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402BRE101K27L vs AR02BTD1271 |
NTR04B1271DTRF | Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRE101K27L vs NTR04B1271DTRF |
ARG02BTD1271 | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRE101K27L vs ARG02BTD1271 |
PRC0402TTC501.27K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402BRE101K27L vs PRC0402TTC501.27K+/-0.1% |