RT0402BRE10154KL
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of RT0402BRE10154KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT0402BRE10154KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0402BRE10154KL by YAGEO Corporation

RT0402BRE10154KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
154000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RT0402BRE10154KL
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RT0402BRE10154KL

This table gives cross-reference parts and alternative options found for RT0402BRE10154KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE10154KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02BBDX1543 Fixed Resistor, Thin Film, 0.1W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RT0402BRE10154KL vs AR02BBDX1543
PRC0402TTC50154K+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc RT0402BRE10154KL vs PRC0402TTC50154K+/-0.1%
ARG02BTD1543 Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RT0402BRE10154KL vs ARG02BTD1543
WF04T1543BTLQ Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RT0402BRE10154KL vs WF04T1543BTLQ
RT0402BRE13154KL Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RT0402BRE10154KL vs RT0402BRE13154KL
RNCF0402BKC154K Fixed Resistor, Thin Film, 0.063W, 154000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RT0402BRE10154KL vs RNCF0402BKC154K
RNCF0402BTC154K Fixed Resistor, Thin Film, 0.063W, 154000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RT0402BRE10154KL vs RNCF0402BTC154K
AR02BBD1543N Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp RT0402BRE10154KL vs AR02BBD1543N
NTR04B1543DTR1KF Fixed Resistor, Thin Film, 0.063W, 154000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, NIC Components Corp RT0402BRE10154KL vs NTR04B1543DTR1KF
AR02BTD1543N Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp RT0402BRE10154KL vs AR02BTD1543N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0402BRE10154KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0402BRE10154KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0402BRE10154KL would you like to use for your alert(s)?
  • Please alert me when RT0402BRE10154KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0402BRE10154KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0402BRE10154KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0402BRE10154KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0402BRE10154KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0402BRE10154KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: