Part Details for RT0402BRE10107RL by YAGEO Corporation
Overview of RT0402BRE10107RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402BRE10107RL
RT0402BRE10107RL CAD Models
RT0402BRE10107RL Part Data Attributes
|
RT0402BRE10107RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE10107RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 0.56422 | |
Category CO2 Kg | 4.54 | |
CO2 | 2.5615588000000002 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE10107RL
This table gives cross-reference parts and alternative options found for RT0402BRE10107RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE10107RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04A1070DTR1KF | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RT0402BRE10107RL vs NTR04A1070DTR1KF |
NTR04B1070DTRF | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRE10107RL vs NTR04B1070DTRF |
239040741071L | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE10107RL vs 239040741071L |
RT0402BRE13107RL | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE10107RL vs RT0402BRE13107RL |
RNCF0402BKC107R | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE10107RL vs RNCF0402BKC107R |
RP73PG1E107RBTDF | Fixed Resistor, Thin Film, 0.1W, 107ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE10107RL vs RP73PG1E107RBTDF |
RTX021070BEH4 | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE10107RL vs RTX021070BEH4 |
AR02BTDX1070 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRE10107RL vs AR02BTDX1070 |
CMP0402107R0.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE10107RL vs CMP0402107R0.1%50PPM/KNP20 |
RT0402WRE10107RL | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE10107RL vs RT0402WRE10107RL |