Part Details for RT0402BRE076K98L by YAGEO Corporation
Overview of RT0402BRE076K98L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE076K98L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4412CT-ND
|
DigiKey | RES SMD 6.98KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24870 In Stock |
|
$0.0363 / $0.1600 | Buy Now |
DISTI #
RT0402BRE076K98L
|
Avnet Americas | SMD Chip Resistor, 6.98 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE076K98L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 | Buy Now |
DISTI #
603-RT0402BRE076K98L
|
Mouser Electronics | Thin Film Resistors - SMD 6.98 kOhms 50PPM/C 62.5mW 0.1% 0402 RoHS: Compliant | 12129 |
|
$0.0440 / $0.1600 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 6.98 kOhms 50PPM/C 62.5mW 0.1% 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0350 / $0.0368 | Buy Now |
DISTI #
RT0402BRE076K98L
|
TTI | Thin Film Resistors - SMD 6.98 kOhms 50PPM/C 62.5mW 0.1% 0402 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0336 / $0.0371 | Buy Now |
DISTI #
RT0402BRE076K98L
|
Avnet Abacus | SMD Chip Resistor, 6.98 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE076K98L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRE076K98L
RT0402BRE076K98L CAD Models
RT0402BRE076K98L Part Data Attributes
|
RT0402BRE076K98L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE076K98L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE076K98L
This table gives cross-reference parts and alternative options found for RT0402BRE076K98L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE076K98L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF04Q6981BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRE076K98L vs SF04Q6981BTL |
AMF04026K980.1%50PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6980ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | RT0402BRE076K98L vs AMF04026K980.1%50PPM/KNP20 |
PRC0402TTC506.98K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402BRE076K98L vs PRC0402TTC506.98K+/-0.1% |
ARG02BTD6981 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRE076K98L vs ARG02BTD6981 |
RTX026981BETH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402BRE076K98L vs RTX026981BETH |
AR02BBD6981 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6980ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RT0402BRE076K98L vs AR02BBD6981 |
CMP04026K980.1%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | RT0402BRE076K98L vs CMP04026K980.1%50PPM/KNS |
RNCF0402AKC6K98 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRE076K98L vs RNCF0402AKC6K98 |
AR02BTD6981N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402BRE076K98L vs AR02BTD6981N |
PRC0402TC506.98K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402BRE076K98L vs PRC0402TC506.98K+/-0.1% |