Part Details for RT0402BRD105K69 by YAGEO Corporation
Overview of RT0402BRD105K69 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402BRD105K69
RT0402BRD105K69 CAD Models
RT0402BRD105K69 Part Data Attributes
|
RT0402BRD105K69
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD105K69
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 5690ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 125 °C | |
Resistance | 5690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD105K69
This table gives cross-reference parts and alternative options found for RT0402BRD105K69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD105K69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW04025K69BEED | Fixed Resistor, Thin Film, 0.063W, 5690ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BRD105K69 vs TNPW04025K69BEED |
RT0402WRD135K69 | Fixed Resistor, Thin Film, 0.0625W, 5690ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402BRD105K69 vs RT0402WRD135K69 |
RT0402WRD075K69 | Fixed Resistor, Thin Film, 0.0625W, 5690ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402BRD105K69 vs RT0402WRD075K69 |
RT0402BCD5K69 | Fixed Resistor, Thin Film, 0.0625W, 5690ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402BRD105K69 vs RT0402BCD5K69 |
RT0402BRD135K69 | Fixed Resistor, Thin Film, 0.0625W, 5690ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402BRD105K69 vs RT0402BRD135K69 |
TNPW04025K69BETD | Fixed Resistor, Thin Film, 0.063W, 5690ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BRD105K69 vs TNPW04025K69BETD |
RT0402WRD135K69L | Fixed Resistor, Thin Film, 0.0625W, 5690ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402BRD105K69 vs RT0402WRD135K69L |
RT0402WRD075K69L | Fixed Resistor, Thin Film, 0.0625W, 5690ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402BRD105K69 vs RT0402WRD075K69L |