Part Details for RT0402BRD0762KL by YAGEO Corporation
Overview of RT0402BRD0762KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD0762KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8783
|
Newark | Res, 62K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0762KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0380 | Buy Now |
DISTI #
82AH8830
|
Newark | Res, 62K, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD0762KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.0950 / $0.1310 | Buy Now |
DISTI #
YAG1464CT-ND
|
DigiKey | RES SMD 62K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17928 In Stock |
|
$0.0364 / $0.1600 | Buy Now |
DISTI #
RT0402BRD0762KL
|
Avnet Americas | SMD Chip Resistor, 62 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0762KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 | Buy Now |
DISTI #
603-RT0402BRD0762KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 62K ohm .1% 25ppm RoHS: Compliant | 11119 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | Thin Film Res - 0402 0.1% 62000 Ohms 25 ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0358 / $0.0380 | Buy Now |
DISTI #
84463925
|
Verical | Res Thin Film 0402 62K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 2084 Package Multiple: 1 Date Code: 2401 | Americas - 10000 |
|
$0.0323 / $0.0351 | Buy Now |
|
Quest Components | 8000 |
|
$0.0380 / $0.1900 | Buy Now | |
DISTI #
RT0402BRD0762KL
|
TTI | Thin Film Resistors - SMD 1/16W 62K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0364 / $0.0376 | Buy Now |
DISTI #
SMC-RT0402BRD0762KL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 336 |
|
RFQ |
Part Details for RT0402BRD0762KL
RT0402BRD0762KL CAD Models
RT0402BRD0762KL Part Data Attributes
|
RT0402BRD0762KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0762KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0762KL
This table gives cross-reference parts and alternative options found for RT0402BRD0762KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0762KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBC6202 | Fixed Resistor, Thin Film, 0.5W, 62000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402BRD0762KL vs AR02BBC6202 |
RTX026202BDH2 | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD0762KL vs RTX026202BDH2 |
WF04R6202BTLQ | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0762KL vs WF04R6202BTLQ |
RT0402BRD1362KL | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0762KL vs RT0402BRD1362KL |
WF04U6202BALQ | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0762KL vs WF04U6202BALQ |
AT0402BRD0762KL | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0762KL vs AT0402BRD0762KL |
RT0402BRD1062KL | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402BRD0762KL vs RT0402BRD1062KL |
WF04U6202AALQ | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0762KL vs WF04U6202AALQ |
NTR04B6202CTRF | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | RT0402BRD0762KL vs NTR04B6202CTRF |
RNCF0402BKE62K0 | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0762KL vs RNCF0402BKE62K0 |