Part Details for RT0402BRD07590RL by YAGEO Corporation
Overview of RT0402BRD07590RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD07590RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8063
|
Newark | Res, 590R, 0.1%, 0.063W, Thin Film, 0402, Resistance:590Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07590RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
59AK0199
|
Newark | Res, 590R, 0.1%, 0.063W, Thin Film, 0402, Resistance:590Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07590RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
YAG4285CT-ND
|
DigiKey | RES SMD 590 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3944 In Stock |
|
$0.0364 / $0.1500 | Buy Now |
DISTI #
RT0402BRD07590RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 590Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD07590RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0218 | Buy Now |
DISTI #
603-RT0402BRD07590RL
|
Mouser Electronics | Thin Film Resistors - SMD 590Ohms 62.5mW 0.1% 25PPM/C 0402 RoHS: Compliant | 4010 |
|
$0.0390 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now |
DISTI #
RT0402BRD07590RL
|
Avnet Abacus | High Precision-High Stability Chip Resistor Thin Film 0402 590Ohm 0.1% Paper T/R (Alt: RT0402BRD07590RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 590 Ohms 0.1% 1/16W 25PPM SMT | 0 |
|
$0.0540 / $0.0659 | RFQ |
Part Details for RT0402BRD07590RL
RT0402BRD07590RL CAD Models
RT0402BRD07590RL Part Data Attributes
|
RT0402BRD07590RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07590RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD07590RL
This table gives cross-reference parts and alternative options found for RT0402BRD07590RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07590RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02BBCX5900 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07590RL vs AR02BBCX5900 |
AMF0402590R0.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RT0402BRD07590RL vs AMF0402590R0.1%25PPM/KNS |
WF04U5900BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07590RL vs WF04U5900BALQ |
RNCF0402BKE590R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 590ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07590RL vs RNCF0402BKE590R |
RP73PF1E590RBTDF | TE Connectivity | $0.0333 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RT0402BRD07590RL vs RP73PF1E590RBTDF |
RT0402WRD07590RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07590RL vs RT0402WRD07590RL |
RTX025900BDH4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RT0402BRD07590RL vs RTX025900BDH4 |
RNCF0402BTE590R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 590ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07590RL vs RNCF0402BTE590R |
NTR04B5900CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 590ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07590RL vs NTR04B5900CTRF |
MF04R5900ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07590RL vs MF04R5900ATL |