Part Details for RT0402BRD0752K3 by YAGEO Corporation
Overview of RT0402BRD0752K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402BRD0752K3
RT0402BRD0752K3 CAD Models
RT0402BRD0752K3 Part Data Attributes
|
RT0402BRD0752K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0752K3
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 0.56422 | |
Category CO2 Kg | 4.54 | |
CO2 | 2.5615588000000002 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | Conflict Minerals Declaration | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0402(BCDLW TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0752K3
This table gives cross-reference parts and alternative options found for RT0402BRD0752K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0752K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB04BTP5232 | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0402BRD0752K3 vs RB04BTP5232 |
TNPW040252K3BETD0H | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BRD0752K3 vs TNPW040252K3BETD0H |
TNPW040252K30.1%T-9ET2E3 | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BRD0752K3 vs TNPW040252K30.1%T-9ET2E3 |
RT0402WRD0752K3L | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402BRD0752K3 vs RT0402WRD0752K3L |
RB04BBP5232 | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0402BRD0752K3 vs RB04BBP5232 |
TNPW040252K3BEED | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BRD0752K3 vs TNPW040252K3BEED |
RT0402WRD0752K3 | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402BRD0752K3 vs RT0402WRD0752K3 |
TNPW040252K3BEEP0H | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BRD0752K3 vs TNPW040252K3BEEP0H |
TNPW040252K3BEEI0H | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BRD0752K3 vs TNPW040252K3BEEI0H |
RT0402BCD52K3 | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402BRD0752K3 vs RT0402BCD52K3 |