There are no models available for this part yet.
Overview of RT0402BRD0751R1L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402BRD0751R1L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT0402BRD0751R1LCT-ND
|
DigiKey | RES SMD 51.1 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0377 / $0.1600 | Buy Now | |
DISTI #
RT0402BRD0751R1L
|
Avnet Americas | SMD Chip Resistor, 51.1 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0751R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now | |
DISTI #
603-RT0402BRD0751R1L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 51.1 ohm .1% 25ppm RoHS: Compliant | 8212 |
|
$0.0380 / $0.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now | ||
DISTI #
RT0402BRD0751R1L
|
Avnet Abacus | SMD Chip Resistor, 51.1 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0751R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 51.1 Ohms 0.1% 1/16W 25PPM SMT | 0 |
|
$0.0563 / $0.0687 | RFQ |
CAD Models for RT0402BRD0751R1L by YAGEO Corporation
Part Data Attributes for RT0402BRD0751R1L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
51.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402BRD0751R1L
This table gives cross-reference parts and alternative options found for RT0402BRD0751R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0751R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD1351R1L | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0751R1L vs RT0402WRD1351R1L |
RNCF0402AKE51R1 | Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0751R1L vs RNCF0402AKE51R1 |
NTR04B51R1CTR1KF | Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RT0402BRD0751R1L vs NTR04B51R1CTR1KF |
RT0402BRD1351R1L | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0751R1L vs RT0402BRD1351R1L |
RTX0251R1BDH3 | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD0751R1L vs RTX0251R1BDH3 |
MF04R51R1BTL | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0751R1L vs MF04R51R1BTL |
NTR04B51R1CTRF | Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRD0751R1L vs NTR04B51R1CTRF |
SF04R51R1AALQ | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0751R1L vs SF04R51R1AALQ |
AR02BBCX51R1 | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRD0751R1L vs AR02BBCX51R1 |
RT0402WRD0751R1L | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0751R1L vs RT0402WRD0751R1L |