Part Details for RT0402BRC07690RL by YAGEO Corporation
Overview of RT0402BRC07690RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402BRC07690RL
RT0402BRC07690RL CAD Models
RT0402BRC07690RL Part Data Attributes
|
RT0402BRC07690RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRC07690RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 690ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRC07690RL
This table gives cross-reference parts and alternative options found for RT0402BRC07690RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRC07690RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A6900BDPF7 | Fixed Resistor, Thin Film, 0.0625W, 690ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402BRC07690RL vs 9T04021A6900BDPF7 |
RT0402BRC10690RL | Fixed Resistor, Thin Film, 0.0625W, 690ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402BRC07690RL vs RT0402BRC10690RL |
239070746901L | Fixed Resistor, Thin Film, 0.0625W, 690ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402BRC07690RL vs 239070746901L |
9T04021A6900BDPF3 | Fixed Resistor, Thin Film, 0.0625W, 690ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402BRC07690RL vs 9T04021A6900BDPF3 |